107100001, ReSpeaker 2-Mics Pi HAT Expansion Board for Raspberry Pi designed for AI and Voice Applications
Seeed Technology Co.,Ltd이 부품 WM8960 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- AI Assistant
- Voice Interaction Applications
Description
- 107100001, ReSpeaker 2-Mics Pi HAT is a dual-microphone expansion board for Raspberry Pi designed for AI and voice applications. This means that you can build a more powerful and flexible voice product that integrates Amazon Alexa Voice Service, Google Assistant, and so on. The board is developed based on WM8960, a low power stereo codec. There are 2 microphones on both sides of the board for collecting sounds and it also provides 3 APA102 RGB LEDs, 1 User Button and 2 on-board Grove interfaces for expanding your applications. What is more, 3.5mm Audio Jack or JST 2.0 Speaker Out are both available for audio output