10W, -5V, 5V, 12V AC to DC Multi-Output Power Supply for ATX Power Supply
onsemi이 부품 NCP1014ST 을 사용하는 참조 설계
이미지
1 / 1
Description
- NCP1014, universal input, off-line switch mode power supply provides 3 mains isolated and regulated outputs
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 270 (AC) V
-
Output Voltage-5|5|12 V
-
Output Current0.4@-5V|0.5@12V|1@5V A
-
Output Power10 W
-
Efficiency68 %
-
TopologyFlyback
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MC79M05BDTRKG | onsemi | Linear Regulators | Standard Regulator Neg -5V 0.5A 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
MC79M05BDTG | onsemi | Linear Regulators | Standard Regulator Neg -5V 0.5A 3-Pin(2+Tab) DPAK Rail | 구매 | |
|
MC79M05CDTRKG | onsemi | Linear Regulators | Standard Regulator Neg -5V 0.5A 3-Pin(2+Tab) DPAK T/R | 구매 |