1.1V, 1.6V, 1.8V DC to DC Multi-Output Power Supply for Portable Consumer Electronics
Microchip Technology이 부품 MIC5316 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Digital Still Camera (DSC)
- GPS
- Personal Digital Assistant
- Portable Consumer Electronics
- Portable Media Player
- Smart Phone
- Video Camera
Description
- MIC5316 is a dual low input voltage, low dropout regulator with Power on Reset (POR) and voltage select for second output. /VSC2 pin is used to select output of second LDO between two preset voltages
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.7 to 5.5|2.5 to 5.5 V
-
Output Voltage1.1|1.6|1.8 V
-
Output Current0.3@1.1V|0.3@1.6V|0.3@1.8V A
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC5316-GGCYMT-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V1.8V1V 0.3A/0.3A/0.3A 12-Pin Thin MLF EP T/R | 구매 |