12-Bit, 300 kSPS, Single-Supply, Fully Isolated, Data Acquisition System for 4-20 mA Inputs
Analog Devices이 부품 AD7091RBCPZ-RL 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial Automation HMI
- Industrial Programmable Logic Controllers (PLCs)
Description
- Application Circuit is a completely isolated 12-bit, 300 kSPS data acquisition system utilizing only three active devices. The system processes 4 to 20 mA input signals using a single 3.3V supply. The total error after room temperature calibration is ±0.06% FSR over a ±10 oC temperature change, making it ideal for a wide variety of industrial measurements
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Number of Channels1
피쳐링 부품 (15)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8606ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube | 구매 | |
|
AD8606ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R | 구매 | |
|
ADUM5401WCRWZ-1RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps Automotive AEC-Q100 16-Pin SOIC W T/R | 구매 | |
|
ADUM5401WCRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps Automotive AEC-Q100 16-Pin SOIC W Tube | 구매 | |
|
AD8606ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 구매 | |
|
AD8606ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 구매 | |
|
ADUM5401ARWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W T/R | 구매 | |
|
AD8606ACBZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin WLCSP T/R | 구매 | |
|
ADUM5401CRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC W T/R | 구매 | |
|
ADUM5401CRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC W Tube | 구매 | |
|
ADUM5401ARWZ | Analog Devices | Digital Isolators | Digital Isolator Logic 4-CH 1Mbps 16-Pin SOIC W Tube | 구매 | |
|
ADUM5401WCRWZ-1 | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps Automotive AEC-Q100 16-Pin SOIC W Tube | 구매 |