12-Bit, 300 kSPS, Single-Supply, Fully Isolated RTD Temperature Measurement System with 3-Wire Compensation
Analog Devices이 부품 AD7091RB 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial Automation HMI
- Industrial Programmable Logic Controllers (PLCs)
- Temperature Control System
Description
- Application Circuit is a completely isolated 12-bit, 300 kSPS RTD temperature measuring system that uses only three active devices. The system processes the output of a Pt100 RTD and includes an innovative circuit for lead-wire compensation using a standard 3-wire connection. The circuit operates on a single 3.3V supply. The total error after room temperature calibration is less than ±0.24% FSR for a ±10 oC change in temperature, making it ideal for a wide variety of industrial temperature measurements
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADUM5401WCRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps Automotive AEC-Q100 16-Pin SOIC W Tube | 구매 | |
|
ADUM5401WCRWZ-1 | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps Automotive AEC-Q100 16-Pin SOIC W Tube | 구매 | |
|
ADUM5401ARWZ | Analog Devices | Digital Isolators | Digital Isolator Logic 4-CH 1Mbps 16-Pin SOIC W Tube | 구매 | |
|
ADUM5401WCRWZ-1RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps Automotive AEC-Q100 16-Pin SOIC W T/R | 구매 | |
|
ADUM5401CRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC W T/R | 구매 | |
|
ADUM5401WCRWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC W T/R Automotive AEC-Q100 | 구매 | |
|
ADUM5401CRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC W Tube | 구매 | |
|
ADUM5401ARWZ-RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W T/R | 구매 | |
|
AD7091RBRMZ-RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP T/R | 구매 | |
|
AD7091RBRMZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP Tube | 구매 | |
|
AD7091RBCPZ-RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin LFCSP EP T/R | 구매 | |
|
AD7091RBCPZ-RL | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin LFCSP EP T/R | 구매 |