Low Power Multi-Channel, Thermocouple Measurement System with Cold Junction Compensation
Analog Devices이 부품 AD8495 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Temperature Control System
Description
- Low Power multi-channel thermocouple Measurement System is a flexible, 4-channel, low power thermocouple measurement circuit with an overall power consumption of less than 8 mW. The circuit has a multiplexed front end, followed by an instrumentation amplifier that performs cold junction compensation and converts thermocouple output to a voltage with a precise scale factor of 5 mV/C. The error is less than 2 C, over a measurement range of -25 C to +400 C and is primarily due to thermocouple nonlinearity. A nonlinearity correction algorithm reduces the error to less than 0.5 C over a 900 C measurement range
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADG1609BRUZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R | 구매 | |
|
ADG1609BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Dual 4:1 16-Pin TSSOP Tube | 구매 | |
|
REF194GSZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 4.5V 30mA 8-Pin SOIC N T/R | 구매 | |
|
REF194GSZ-REEL | Analog Devices | Voltage References | V-Ref Precision 4.5V 30mA 8-Pin SOIC N T/R | 구매 | |
|
ADR3412ARJZ-R2 | Analog Devices | Voltage References | V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R | 구매 | |
|
REF194GSZ | Analog Devices | Voltage References | V-Ref Precision 4.5V 30mA 8-Pin SOIC N Tube | 구매 | |
|
ADR3412ARJZ-R7 | Analog Devices | Voltage References | V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R | 구매 | |
|
ADG1609BCPZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Dual 4:1 16-Pin LFCSP EP T/R | 구매 | |
|
AD8495ARMZ-R7 | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 36V 8-Pin MSOP T/R | 구매 | |
|
AD8495CRMZ-R7 | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 36V 8-Pin MSOP T/R | 구매 | |
|
AD8495CRMZ | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 36V 8-Pin MSOP Tube | 구매 | |
|
AD8495ARMZ | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 36V 8-Pin MSOP Tube | 구매 |