12-Bit, 3MSPS ADC for Data Acquisition System
Analog Devices이 부품 AD7352BRUZ 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- AD8022ARM Multisim SPICE
- AD8022ARMZ-REEL CAD symbol
- AD8022ARMZ-REEL7 CAD symbol
- ad8022arm ORCAD
- AD8022ARMZ-REEL7 CAD/Foot Print
- AD7352BRUZ CAD symbol
- ad8138ar ORCAD
- ADR421ARZ-REEL7 CAD/Foot Print
- AD8022ARMZ-REEL CAD/Foot Print
- AD8138 SPICE_Macro-Model
- RU-16 CAD/Foot Print
- AD8022ARMZ CAD/Foot Print
- ADR421ARZ-REEL7 CAD symbol
- adr421arz ORCAD
- AD8138ARZ CAD/Foot Print
- AD8022 SPICE_Macro-Model
- ADR421AR-REEL7 Multisim SPICE
- AD8138AR Multisim SPICE
- AD8138ARZ-R7 CAD symbol
- AD7352BRUZ-500RL7 CAD symbol
- AD8138ARZ-RL CAD/Foot Print
- AD7352BRUZ-RL CAD symbol
- ad7352 ORCAD
- AD8138ARZ-R7 CAD/Foot Print
- AD8022ARMZ CAD symbol
- AD8138ARZ CAD symbol
- ADR421ARZ CAD symbol
- AD8138ARZ-RL CAD symbol
- ADR421ARZ CAD/Foot Print
최종 제품의 경우
- Data Acquisition System
- Motion Motor Control
Description
- EVAL-AD7352EDZ, which are dual, 12-bit AD7352, Simultaneous sampling successive approximation ADCs. These parts operate from a 2.5 V power supply and a 1.8 V to 3.6 V VDRIVE and feature throughput rates of up to 3 MSPS
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate3M SPS
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADR421ARZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
AD8022ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin MSOP T/R | 구매 | |
|
AD8022ARMZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin MSOP T/R | 구매 | |
|
AD8138ARZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin SOIC N T/R | 구매 | |
|
ADR421ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 구매 | |
|
AD8022ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin MSOP Tube | 구매 | |
|
AD8138ARZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin SOIC N Tube | 구매 | |
|
AD8138ARZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±5.5V/11V 8-Pin SOIC N T/R | 구매 | |
|
AD7352BRUZ | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC SAR 3Msps 12-bit Serial 16-Pin TSSOP Tube | 구매 | |
|
AD7352BRUZ-RL | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC SAR 3Msps 12-bit Serial 16-Pin TSSOP T/R | 구매 | |
|
AD7352BRUZ-500RL7 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC SAR 3Msps 12-bit Serial 16-Pin TSSOP T/R | 구매 |