12-Bit ADC, 12-Bit DAC Data Acquisition System for Factory Automation
Analog Devices이 부품 MAX189 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automatic Test Equipment
- Factory Automation
- Industrial Control
- Motion Motor Control
Description
- A 12-bit serial-data DAC (IC4) and ADC (IC3) form an interface that enables the printer port of a PC to control this I-V curve tracer
최종 제품의 경우
-
ADC Resolution12 Bit
-
DAC Resolution12 Bit
-
DAC Number of Channels1
피쳐링 부품 (30)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX664ESA+T | Analog Devices | Linear Regulators | LDO Regulator Neg -1.3V to -15V-5V 0.04A 8-Pin SOIC N T/R | 구매 | |
|
MAX664MJA/883B | Analog Devices | Linear Regulators | LDO Regulator Neg -1.3V to -15V-5V -0.025A 8-Pin CDIP N Tube | 구매 | |
|
MAX531AESD+T | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 12-bit 14-Pin SOIC N T/R | 구매 | |
|
MAX492ESA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±3V/6V 8-Pin SOIC N Tube | 구매 | |
|
MAX492ESA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±3V/6V 8-Pin SOIC N T/R | 구매 | |
|
MAX663CSA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.3V to 16V5V 0.04A 8-Pin SOIC N Tube | 구매 | |
|
MAX531AESD+ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 12-bit 14-Pin SOIC N Tube | 구매 | |
|
MAX531ACSD+T | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 12-bit 14-Pin SOIC N T/R | 구매 | |
|
MAX531BESD+T | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 12-bit 14-Pin SOIC N T/R | 구매 | |
|
MAX531BCSD+ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH R-2R 12-bit 14-Pin SOIC N Tube | 구매 | |
|
MAX663EPA+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.3V to 16V5V 0.04A 8-Pin PDIP N Tube | 구매 | |
|
MAX664MJA | Analog Devices | Linear Regulators | LDO Regulator Neg -1.3V to -15V-5V 0.04A 8-Pin CDIP N Tube | 구매 |