1.3V DC to DC Single Output Power Supply for Access Control
Analog Devices이 부품 MAX1735 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Access Control
- Cellular Phone
- Cordless Phone
- Digital Camcorder
- Digital Camera
- Glucose Monitor
- GPS
- Power Supplies
- RAID Controller Card
Description
- Adding One Resistor to the Basic Circuit Shifts Output Current Range Higher, But the Range Remains Only 0.8 to 1.2A for 400mA
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage1.3 V
-
Output Current0.8 to 1.2 A
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX1735EUK30+T | Analog Devices | Linear Regulators | LDO Regulator Neg -1.25V to -5.5V-3V -0.2A 5-Pin SOT-23 T/R | 구매 | |
|
MAX1735EUK25+T | Analog Devices | Linear Regulators | LDO Regulator Neg -1.25V to -5.5V-2.5V -0.2A 5-Pin SOT-23 T/R | 구매 | |
|
MAX1735EUK25+ | Analog Devices | Linear Regulators | LDO Regulator Neg -1.25V to -5.5V-2.5V -0.2A 5-Pin SOT-23 T/R | 구매 | |
|
MAX1735EUK30+ | Analog Devices | Linear Regulators | LDO Regulator Neg -1.25V to -5.5V-3V -0.2A 5-Pin SOT-23 T/R | 구매 | |
|
MAX1735EUK50+T | Analog Devices | Linear Regulators | LDO Regulator Neg -1.25V to -5.5V-5V -0.2A 5-Pin SOT-23 T/R | 구매 | |
|
MAX1735EUK50+ | Analog Devices | Linear Regulators | LDO Regulator Neg -1.25V to -5.5V-5V -0.2A 5-Pin SOT-23 T/R | 구매 |