1.6V DC to DC Single Output Power Supply for Instrumentation
Analog Devices이 부품 ADP1708 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Acquisition System
- DDR Memory
- Instrumentation and Measurement
- Laptop
- Notebook
- Processor Power Management
- Telecom Power Supply
- Wired Networking
Description
- ADP1708 evaluation board supplied with ADP1708 has additional R1 and R2 resistors to set output voltage
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage1.6 V
-
Output Current0 to 1 A
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1708ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP1708ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N EP T/R | 구매 |