174 MHz to 230 MHz DVB-T Power Amplifier with the BLF578
NXP Semiconductors이 부품 BLF578 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- IP Phone
- Smart Phone
Description
- 174 MHz to 230 MHz DVB-T Power Amplifier with the BLF578. The BLF578 is a 1200 W LDMOS power transistor for broadcast transmitter applications and industrial applications from 10 MHz to 500 MHz. The transistor can deliver an average of 200 W DVB-T over the full VHF band
최종 제품의 경우
-
Operating Frequency174 to 230 MHz
-
Output Power200 W
-
Gain23.5 dB
피쳐링 부품 (14)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM7321MFX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Output Current Amplifier R-R I/O ±16V/32V 5-Pin SOT-23 T/R | 구매 | |
|
LT3010EMS8E-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin MSOP EP T/R | 구매 | |
|
LT6700CS6-3#TR | Analog Devices | Linear Comparators | Comparator Dual 18V 6-Pin TSOT-23 T/R | 구매 | |
|
LT6700CS6-3 | Analog Devices | Linear Comparators | Comparator Dual 18V 6-Pin TSOT-23 | 구매 | |
|
LT3010EMS8E#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.275V to 60V 0.05A 8-Pin MSOP EP T/R | 구매 | |
|
LT3010EMS8E#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.275V to 60V 0.05A 8-Pin MSOP EP Tube | 구매 | |
|
LT6700CS6-3#TRMPBF | Analog Devices | Linear Comparators | Comparator Dual 18V 6-Pin TSOT-23 T/R | 구매 | |
|
LM7321MFX | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Output Current Amplifier R-R I/O ±16V/32V 5-Pin SOT-23 T/R | 구매 | |
|
LM7321MFX/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Output Current Amplifier R-R I/O ±16V/32V 5-Pin SOT-23 T/R | 구매 | |
|
LT3010EMS8E-5#PBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin MSOP EP Tube | 구매 | |
|
LT6700CS6-3#TRMPBF (CUT REEL) | Analog Devices | Linear Comparators | Comparator Dual 18V 6-Pin TSOT-23 T/R | 구매 | |
|
LT6700CS6-3#TRPBF | Analog Devices | Linear Comparators | Comparator Dual 18V 6-Pin TSOT-23 T/R | 구매 |