1Sheeld+, Shield Board for iOS & Android based on ATmega162 MCU
Integreight, Inc이 부품 ATmega162 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
최종 제품의 경우
- Home Appliances
- Radio Controlled Toys
Description
- 1Sheeld+, Shield Board is an easily configured shield for Arduino. It has a built-in Bluetooth low energy module that gives to your Arduino the capability to connect itself to your iOS and Android phones. Thanks to the 1Sheeld app available on the App Store and Google Play Store you can easily associate your Android smartphone to it and turning your smartphone in a shield itself. Once connected you can control your Arduino with the smartphone sending data and controlling pins but you can also do the opposite. The 1Sheeld library gives to your Arduino the full control of the smartphone. You can use your smartphone as LCD, Accelerometer, GPS, SMS, Phone, and all your smartphone capabilities as Arduino shields, without having to buy all of them. You have a powerful smartphone that can be used to control your RC car, and control your home appliance
최종 제품의 경우
-
Operating Frequency7.37 MHz
피쳐링 부품 (17)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
74LVC1G125DBVRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | 구매 | |
|
LP2985-33DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
74LVC1G125DBVRE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | 구매 | |
|
74LVC1G125DBVTE4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | 구매 | |
|
ATMEGA162L-8AI | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 44-Pin TQFP | 구매 | |
|
ATMEGA162V-8MU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP Tray | 구매 | |
|
ATMEGA162L-8AC | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 44-Pin TQFP | 구매 | |
|
ATMEGA162-16AUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 44-Pin TQFP T/R | 구매 | |
|
ATMEGA162-16PU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 40-Pin PDIP W Tube | 구매 | |
|
ATMEGA162V-8AU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray | 구매 | |
|
ATMEGA162V-8MUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 44-Pin VQFN EP T/R | 구매 | |
|
ATMEGA162L-8PC | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 40-Pin PDIP | 구매 |