20W, 1.8V, 2.5V, 3.3V, 5V, 12V, 30V AC to DC Multi-Output Power Supply for Digital TV
STMicroelectronics이 부품 VIPer22ADIP 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Digital TV
- Digital Video Recorder
- Set-Top Box
Description
- Digital TV Receiver Power Supply With VIPer22A, Current Mode PWM Controller
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage176 to 264 (AC) V
-
Output Voltage1.8|2.5|3.3|5|12|30 V
-
Output Current0.005@30V|0.02@12V|0.12@3.3V|0.28@1.8V|0.44@5V|0.67@2.5V A
-
Output Power20 W
-
Efficiency64 %
-
TopologyFlyback
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TL431CZ | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 구매 | |
|
TL431CZ-AP | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 구매 | |
|
TL431CZT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 구매 | |
|
VIPER22ADIP-E | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 66kHz Tube 8-Pin PDIP | 구매 |