55W, -25V, 3.3V, 3.3 (AC)V, 5V, 12V, 16V, 23V, 33V AC to DC Multi-Output Power Supply for Digital Video Recorder
STMicroelectronics이 부품 L6668 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital Video Recorder
- Set-Top Box
Description
- 55W Switch-Mode Power Supply Dedicated to High End Set-Top Box Applications, and In Particular for PVRs
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage185 to 265 (AC) V
-
Output Voltage-25|3.3|3.3 (AC)|5|12|16|23|33 V
-
Output Current0.01@33V|0.08@3.3V (AC)|0.15@-25V|0.5@23V|0.5@16V|0.8@12V|1.9@5V|3.5@3.3V A
-
Output Power55 W
-
TopologyFlyback
피쳐링 부품 (33)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TL431IZ-AP | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 구매 | |
|
TL431AIZT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 구매 | |
|
TL431ICT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SOT-323 T/R | 구매 | |
|
TL431ACDT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SO N T/R | 구매 | |
|
TL431AIDT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SO N T/R | 구매 | |
|
TL431IDT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SO N T/R | 구매 | |
|
TL431CL3T | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431IZ | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 구매 | |
|
TL431ACCT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SOT-323 T/R | 구매 | |
|
TL431AIL3T | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431CZ-AP | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 구매 | |
|
TL431CL5T | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 구매 |