24-Bit, 50KSPS, 2CH DAC for Audio
Texas Instruments이 부품 PCM1772 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio
- Cellular Phone
- Personal Digital Assistant
- Portable Audio
Description
- DEM-DAI1772 is an evaluation board for the PCM1772, a24-bit, 50-kHz, two-channel audio DAC with digital audio receiver, mode control switch, analog mixing input, stereo HeadPhone output
최종 제품의 경우
-
DAC Resolution24 Bit
-
DAC Sampling Rate50K SPS
-
Number of Channels2CH
피쳐링 부품 (29)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
REG1117-3.3/2K5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
74HC14D,653 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | 구매 | |
|
REG1117-3.3/2K5G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
74HC14BQ-Q100,115 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS Automotive AEC-Q100 14-Pin DHVQFN EP T/R | 구매 | |
|
REG1117-3.3/2K5G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
REG103GA-2.5G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 6-Pin(5+Tab) SOT-223 Tube | 구매 | |
|
74HC14D/AUJ | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO | 구매 | |
|
74HC14D-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | 구매 | |
|
74HC14D-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | 구매 | |
|
FT1D-2M-Z | NIDEC COMPONENTS CORPORATION | Switch Toggle | Switch Toggle ON ON SPDT Round Lever PC Pins 28VDC 0.4VA PC Mount Pack | 구매 | |
|
REG1117-3.3/2K5 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
REG1117-3.3G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 구매 |