24-Bit ADC Weigh Scale System for Instrumentation
Analog Devices이 부품 AD7190 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Instrumentation and Measurement
- Weight Scale
Description
- Precision Weigh Scale Design Using 24-Bit Sigma-Delta ADC With Internal PGA
최종 제품의 경우
-
ADC Resolution24 Bit
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP3303ARZ-5 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 8-Pin SOIC N Tube | 구매 | |
|
ADP3303ARZ-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N Tube | 구매 | |
|
ADP3303ARZ-3.3-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N T/R | 구매 | |
|
ADP3303ARZ-3.3REEL | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N T/R | 구매 | |
|
ADP3303ARZ-5-REEL | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 8-Pin SOIC N T/R | 구매 | |
|
AD7190BRUZ-REEL | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP T/R | 구매 | |
|
AD7190WBRUZ | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial Automotive AEC-Q100 24-Pin TSSOP Tube | 구매 | |
|
AD7190WBRUZ-RL | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial Automotive AEC-Q100 24-Pin TSSOP T/R | 구매 | |
|
AD7190BRUZ | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP Tube | 구매 |