32L4R9IDISCOVERY, Discovery kit based on STM32L4R9AI MCU
STMicroelectronics이 부품 STM32L4R9AII6 을 사용하는 참조 설계
이미지
1 / 17
최종 제품의 경우
- Consumer Electronics
- Industrial
- Medical and Healthcare
- Metering
Description
- 32L4R9IDISCOVERY, Discovery kit is a complete demonstration and development platform for ARM Cortex-M4 core-based STM32L4R9AI microcontroller. Leveraging the innovative ultra-low-power oriented features, 640 Kbytes of embedded RAM, graphics performance (Chrom-ART Accelerator) and DSI controller offered by the STM32L4R9AI, the 32L4R9IDISCOVERY kit enables users to easily prototype applications with state-of-the-art energy efficiency, as well as stunning audio and graphics rendering with direct support for AMOLED DSI round LCD display
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M4
-
PlatformDiscovery Kit
피쳐링 부품 (35)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LDK120M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R | 구매 | |
|
IS66WV1M16EBLL-55BLI | Integrated Silicon Solution Inc | PSRAM | PSRAM Async 16M-bit 1M x 16 55ns 48-Pin TFBGA | 구매 | |
|
MX25LM51245GXDI00 | Macronix International Co., Ltd. | Flash | NOR Flash Serial-SPI 3V/3.3V 512M-bit 512M/64M x 1/8-bit 8ns 24-Pin CSP | 구매 | |
|
STM32L152CCT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 구매 | |
NX3215SA-32.768K-EXS00A-MU00003 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin SMD T/R | 구매 | ||
|
NX3215SA32.768KSTDMUA8 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin SMD T/R Automotive AEC-Q200 | 구매 | |
|
NX3215SA 32.768KHz STD-MUA-8 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin SMD T/R Automotive AEC-Q200 | 구매 | |
|
MX25LM51245GXDI00 /REEL | Macronix International Co., Ltd. | Flash | NOR Flash Serial-SPI 3V/3.3V 512M-bit 512M/64M x 1/8-bit 8ns 24-Pin CSP | 구매 | |
|
NX3225GD_8.000MHZ_STD-CRA-3 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 500Ohm Automotive AEC-Q200 2-Pin SMD | 구매 | |
|
IS66WVC2M16ECLL-7010BLI | Integrated Silicon Solution Inc | PSRAM | PSRAM Async Single Port 32M-bit 2M x 16 70ns 54-Pin VFBGA | 구매 | |
|
MX25LM51245GXDI00(T&R) | Macronix International Co., Ltd. | Flash | NOR Flash Serial-SPI 3V/3.3V 512M-bit 512M/64M x 1/8-bit 8ns 24-Pin CSP | 구매 | |
|
NX3215SA_32.768KHZ_STD-MUA-14 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 70000Ohm Automotive AEC-Q200 2-Pin SMD | 구매 |