3.6, 3.7V, 2 to 8-Cell, Nickel-Cadmium, Nickel-Metal Hydride Battery Charger for Communications/Telecom
Texas Instruments이 부품 LM3647 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio
- Communications and Telecom
- Point-of-sale Terminals
- Portable Consumer Electronics
- Power Tool
Description
- LM3647 is a charge controller for 2 to 8 cell Nickel-Cadmium, Nickel-Metal Hydride Battery. device uses a pulsed-current charging or a constant-current charging technique
최종 제품의 경우
-
Battery TypeNickel-Cadmium|Nickel-Metal Hydride
-
Output Voltage3.6|3.7 V
-
Number of Battery Cells2 to 8
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM317T/LF01 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 1.5A 4-Pin(3+Tab) TO-220 SMD Tube | 구매 | |
|
LM317T/LF01 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 1.5A 4-Pin(3+Tab) TO-220 SMD Tube | 구매 | |
|
LM317T/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LM317T/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 |