42A power supply using the LTC1709
Analog Devices이 부품 LTC1709EG-8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Desktops and Servers
- Distributed Control System
Description
- Circuit shows LTC1709 Low Cost, High Efficiency 42A Converters with VID Control Reduce Input and Output Capacitors
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage1.6 V
-
Output Current42 A
-
Efficiency86 %
-
TopologyBuck
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1709EG-85#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 36-Pin SSOP T/R | 구매 | |
|
LTC1709EG-8#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 300kHz 36-Pin SSOP Tube | 구매 | |
|
LTC1709EG-85#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 36-Pin SSOP Tube | 구매 | |
|
LTC1709EG-8 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 300kHz 36-Pin SSOP | 구매 | |
|
LTC1709EG-85#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 36-Pin SSOP T/R | 구매 | |
|
LTC1709EG-8#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 300kHz 36-Pin SSOP T/R | 구매 | |
|
LTC1709EG-85 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 36-Pin SSOP | 구매 |