DC292A, Demo Board Using LTC1709EG-8, 12Vin, 1.6Vout @ 52A High Current Microprocessor Supply with 10mm X 20mm Thru-hole Sanyo Caps
Analog Devices이 부품 LTC1709EG-8 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Power Supplies
Description
- DC292A, Demonstration Board features the LTC1709 is a high current, low voltage power supply. Typical applications include power supplies for high speed Microprocessors, memory arrays, FPGAs and ASICs. The input voltage range is 5V to 15V and the typical output voltage is 2V or lower, as programmed by the VID table of the LTC1709
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 to 15 V
-
Output Voltage1.6 V
-
Output Current52 A
-
Efficiency87 %
-
TopologyBuck
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1709EG-8 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 300kHz 36-Pin SSOP | 구매 | |
|
LTC1709EG-8#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 300kHz 36-Pin SSOP Tube | 구매 | |
|
LTC1709EG-85#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 36-Pin SSOP T/R | 구매 | |
|
LTC1709EG-85#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 36-Pin SSOP Tube | 구매 | |
|
LTC1709EG-8#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 300kHz 36-Pin SSOP T/R | 구매 | |
|
LTC1709EG-85#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 36-Pin SSOP T/R | 구매 | |
|
LTC1709EG-85 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 36-Pin SSOP | 구매 |