48V Hot-Swap Circuit Blocks Reverse Battery Voltage
Analog Devices이 부품 LT1641 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Central Office Switch
Description
- 48V Hot-Swap Circuit Blocks Reverse Battery Voltage, the Circuit Eliminates the Loss Associated With a Blocking Diode. The LT1641 and Q1 Handle Familiar Hot-Swap Chores of Under voltage Lockout, Inrush Control, Short Circuit Protection and System reset, While Q2 and Q3 Handle Reverse Input Situations
최종 제품의 경우
-
Input Voltage36 to 72 V
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1641CS8#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N T/R | 구매 | |
|
LT1641IS8#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N Tube | 구매 | |
|
LT1641CS8#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N Tube | 구매 | |
|
LT1641IS8#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 8-Pin SOIC N T/R | 구매 |