5V MIL-STD-1553 Transceiver Circuit Design Applications Note
Holt Integrated Circuits이 부품 HI-1567 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Bus Isolation
Description
- A MIL-STD-1553 transceiver is a high current switching device. When transmitting, supply and output switching currents of typically 500 mA are present. The frequency component of switching currents is in the range of DC to approximately 2 Mhz. Decoupling capacitors C1 and C2 should be placed as close to the device as possible. Power supply traces to the device should be as wide as possible. There should be no significant voltage drop created along the high current 5V and GND paths. Separate ground traces are recommended to the chip and to the transformer (T1) center tap
피쳐링 부품 (28)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
HI-1565CDI | Holt Integrated Circuits | Bus Line Transceivers | Dual Transmitter/Receiver 20-Pin SBCDIP | 구매 | |
|
HI-1565PSM | Holt Integrated Circuits | Bus Line Transceivers | Dual Transmitter/Receiver 20-Pin SOIC W EP Tube | 구매 | |
HI-1570PSTF | Holt Integrated Circuits | Transceivers Misc | Transceiver 1TX 1RX 20-Pin ESOIC W | 구매 | ||
|
HI-1566PSTF | Holt Integrated Circuits | Bus Line Transceivers | Low power CMOS dual transceiver | 구매 | |
|
HI-1570PCIF | Holt Integrated Circuits | Transceivers Misc | Transceiver 1TX 1RX 44-Pin QFN EP | 구매 | |
|
HI-1570PCTF | Holt Integrated Circuits | Transceivers Misc | Transceiver 1TX 1RX 44-Pin QFN EP | 구매 | |
|
HI-1566PCTF | Holt Integrated Circuits | Bus Line Transceivers | Low power CMOS dual transceiver | 구매 | |
|
HI-1570PSIF | Holt Integrated Circuits | Transceivers Misc | Transceiver 1TX 1RX 20-Pin SOIC W | 구매 | |
|
HI-1566CDM | Holt Integrated Circuits | Bus Line Transceivers | Low power CMOS dual transceiver | 구매 | |
|
HI-1566PSTF | Holt Integrated Circuits | Bus Line Transceivers | Low power CMOS dual transceiver | 구매 | |
|
HI-1570CDT | Holt Integrated Circuits | Transceivers Misc | Transceiver 1TX 1RX 20-Pin CSBDIP | 구매 | |
|
HI-1566PSIF | Holt Integrated Circuits | Bus Line Transceivers | Low power CMOS dual transceiver | 구매 |