68HC16MODULE, Evaluation System for the MAX194, 14-Bit, 85-KSPS Analog to Digital Converter
Analog Devices이 부품 MAX194 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Audio
- Industrial Control
- Measurement Instruments
- Medical and Healthcare
- Portable
- Processor Power Management
- Robotics
Description
- 68HC16MODULE, Evaluation System for the MAX194, 14-Bit, 85-KSPS Analog to Digital Converter. Evaluation software supplied with the kit demonstrates the use of the MAX194 or (MAX195) with Motorola's high-speed QSPI serial interface. Complete source code is included. The EV system requires an IBM PC with a serial port and a 5, 1/4 disk drive
최종 제품의 경우
-
ADC Resolution14 Bit
-
ADC Sampling Rate85K SPS
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ICL7662EPA+ | Analog Devices | Charge Pump | Charge Pump INV -4.5V to -20V 8-Pin PDIP N Tube | 구매 | |
|
ICL7662EBD+T | Analog Devices | Charge Pump | Charge Pump INV -4.5V to -20V 20mA 14-Pin SOIC N T/R | 구매 | |
|
ICL7662EBD+ | Analog Devices | Charge Pump | Charge Pump INV -4.5V to -20V 20mA 14-Pin SOIC N Tube | 구매 | |
|
ICL7662MJA | Analog Devices | Charge Pump | Charge Pump INV -4.5V to -20V 20mA 8-Pin CDIP N Tube | 구매 | |
|
ICL7662CBD+T | Analog Devices | Charge Pump | Charge Pump INV -4.5V to -20V 20mA 14-Pin SOIC N T/R | 구매 | |
|
ICL7662CBD+ | Analog Devices | Charge Pump | Charge Pump INV -4.5V to -20V 20mA 14-Pin SOIC N Tube | 구매 | |
|
ICL7662CBA+T | Analog Devices | Charge Pump | Charge Pump INV -4.5V to -20V 20mA 8-Pin SOIC N T/R | 구매 | |
|
ICL7662EBA+ | Analog Devices | Charge Pump | Charge Pump INV -4.5V to -20V 20mA 8-Pin SOIC N Tube | 구매 | |
|
ICL7662EBA+T | Analog Devices | Charge Pump | Charge Pump INV -4.5V to -20V 20mA 8-Pin SOIC N T/R | 구매 | |
|
MAX194AEWE+ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 85ksps 14-bit Serial 16-Pin SOIC W Tube | 구매 | |
|
MAX194AEWE/GG8 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 85ksps 14-bit Serial 16-Pin SOIC W Tube | 구매 | |
|
MAX194BEWE+ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 85ksps 14-bit Serial 16-Pin SOIC W Tube | 구매 |