8-LEDs White LED Driver for LCD Backlighting
Analog Devices이 부품 LT1615 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Laptop
- LCD Backlighting
- LCD Display
- Notebook
Description
- LT1615 boost converter driving eight white LEDs in series requires approximately 29V at the output and is possible due to the internal 36V, 350mA switch
최종 제품의 경우
-
Input Voltage3 to 4.2 V
-
Output Voltage29 V
-
Output Current0.35 A
-
Number of Derived Elements8
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1615IS5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 15V Step Up Single-Out 34V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1615IS5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 15V Step Up Single-Out 34V 5-Pin TSOT-23 | 구매 | |
|
LT1615IS5#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 15V Step Up Single-Out 34V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1615ES5-1#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 15V Step Up Single-Out 34V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1615ES5-1#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 15V Step Up Single-Out 34V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1615IS5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 15V Step Up Single-Out 34V Automotive AEC-Q100 5-Pin TSOT-23 T/R | 구매 | |
|
LT1615ES5#TRMPBF CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 15V Step Up Single-Out 34V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1615ES5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 15V Step Up Single-Out 34V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1615IS5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 15V Step Up Single-Out 34V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1615ES5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 15V Step Up Single-Out 34V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1615IS5#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 15V Step Up Single-Out 34V 5-Pin TSOT-23 T/R | 구매 | |
|
LT1615ES5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 15V Step Up Single-Out 34V 5-Pin TSOT-23 T/R | 구매 |