LT3597EUHG Demo Board, 60V Triple Step-Down LED Driver
Analog Devices이 부품 LT3597EUHG 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Color Television
- Industrial LED Lighting
- LCD Backlighting
- Patient Monitor
Description
- Demonstration circuit is a 60V triple step-down LED driver featuring the LT3597. The demo board is optimized for 9 white LEDs, 100mA output per regulator from a 48V input
최종 제품의 경우
-
Input Voltage6 to 55 V
-
Output Voltage28 to 34 V
-
Output Current0.098 to 0.102 A
-
Number of Derived Elements9
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3597EUHG#PBF | Analog Devices | LED Drivers | LED Driver 10 Segment 6000uA Supply Current 39-Pin QFN EP Tube | 구매 | |
|
LT3597EUHG#TRPBF | Analog Devices | LED Drivers | LED Driver 10 Segment 6000uA Supply Current 39-Pin QFN EP T/R | 구매 |