DC336A, Demonstration Board is a White LED Driver Using LTC3200 Low Noise, Constant Frequency, Inductorless DC/DC Converter
Analog Devices이 부품 LTC3200ES6-5 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- WLED Backlighting
Description
- DC336A, Demonstration Circuit is a white LED driver using the LTC3200 low noise, constant frequency, inductorless DC/DC converter. The circuit is designed to drive five white LEDs from a single Li-Ion cell. The LTC3200's 2MHz constant switching frequency and internal switching control result in extremely low input and output ripple and small circuit size (23mm2 ). The DC336 is specifically targeted for white LED backlight applications in cellular phones and small handheld devices, such as PDAs, where noise and circuit size are critical
최종 제품의 경우
-
Input Voltage3 to 4.2 V
-
Output Voltage5 V
-
Output Current0.5 A
-
Number of Derived Elements5
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3200ES6-5#TR | Analog Devices | Charge Pump | Charge Pump STPUP 5V 100mA 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3200ES6-5 | Analog Devices | Charge Pump | Charge Pump STPUP 5V 100mA 6-Pin TSOT-23 | 구매 | |
|
LTC3200ES6-5#PBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 100mA 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3200ES6-5#TRMPBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 100mA 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3200ES6-5#TRPBF | Analog Devices | Charge Pump | Charge Pump STPUP 5V 100mA 6-Pin TSOT-23 T/R | 구매 | |
|
LTC3200ES6-5#TRM | Analog Devices | Charge Pump | Charge Pump STPUP 5V 100mA 6-Pin TSOT-23 T/R | 구매 |