A000092, Arduino ISP - Development Kit is a Tiny AVR-ISP based on David Mellis Project FabISP
Arduino S.r.l.이 부품 ATtiny44A-MUR 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- System Monitoring and Control
Description
- A000092, Arduino ISP Development Kit Platform is a tiny AVR-ISP (in-system programmer) based on David Mellis project FabISP. With this programmer you can upload sketches and burn the bootloader on any AVR based boards, including Arduinos. By uploading a sketch with an external programmer you can remove the bootloader and use the extra space for your sketch. The Arduino ISP can also be used to burn the Arduino bootloader, so you can recover your chip if you accidentally corrupt the bootloader
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameAtmega
-
Core ProcessorAVR
-
PlatformArduino ISP
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ATTINY44A-MUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP T/R | 구매 |