AC243026, PIC24H CVD Capacitive Touch Evaluation Kit
Microchip Technology이 부품 PIC24HJ128GP506 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Touch-Screen Monitor
Description
- AC243026, PIC24H CVD Capacitive Touch Evaluation Kit is designed to facilitate the development of capacitive touch-based applications using PIC24H-series microcontrollers. This board is intended to supplement the motherboard portfolio already included in the mTouch Capacitive Touch Evaluation Kit. This evaluation board includes an on-board PICkit serial interface, an ICSP header, a USB connector (for power only) and a 16-bit LED display
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1702T-3302E/CB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 3-Pin SOT-23A T/R | 구매 |