AD-DAC-FMC-ADP, FMC To High-Speed DAC Evaluation Board Adaptor Board
Analog Devices이 부품 AD9117BCPZ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Power Management
Description
- AD-DAC-FMC-ADP, FMC To High-Speed DAC Evaluation Board Adaptor Board the AD-DAC-FMC-ADP adapter board allows any of Analog Devices' DPG2-compatiable High-Speed DAC Evaluation Boards to be used on a Xilinx evaluation board with a FMC connector. The adapter board uses the Low Pin Count (LPC) version of the FMC connector, so it can be used on either LPC or HPC hosts (such as the ML605 or SP605)
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD9117BCPZNRL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH Segment 14-bit 40-Pin LFCSP EP T/R | 구매 | |
|
AD9117BCPZ | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH Segment 14-bit 40-Pin LFCSP EP Tray | 구매 | |
|
AD9117BCPZN | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH Segment 14-bit 40-Pin LFCSP EP Tray | 구매 | |
|
AD9117BCPZRL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH Segment 14-bit 40-Pin LFCSP EP T/R | 구매 |