AD6676EBZ, Evaluation Board based on AD6676 70 to 450 MHz IF Receiver
Analog Devices이 부품 AD6676 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Cellular Infrastructure
- Microwave point-to-point
- Portable Instrumentation
- Radar System
- Software Defined Radio
- Wireless Repeater
Description
- AD6676EBZ, Evaluation Board supports the AD6676 highly integrated IF subsystem that can digitize radio frequency (RF) bands up to 160 MHz in width centered on an intermediate frequency (IF) of 70 MHz to 450 MHz. Unlike traditional Nyquist IF sampling ADCs, the AD6676 relies on a tunable band-pass ADC with a high oversampling ratio to eliminate the need for band specific IF SAW filters and gain stages, resulting in significant simplification of the wide band radio receiver architecture. On-chip quadrature digital down conversion followed by selectable decimation filters reduces the complex data rate to a manageable rate between 62.5 MSPS to 266.7 MSPS
최종 제품의 경우
-
Number of Channels2
-
Operating Frequency70 to 450 MHz
피쳐링 부품 (18)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1752ACPZ-1.1-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.1V 0.8A 16-Pin LFCSP EP T/R | 구매 | |
|
ADP1752ACPZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 16-Pin LFCSP EP T/R | 구매 | |
|
ADP1752ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.8A 16-Pin LFCSP EP T/R | 구매 | |
|
FXLA104UM12X | onsemi | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin UQFN T/R | 구매 | |
|
ADP2164ACPZ-1.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 1.5V 4A 16-Pin LFCSP EP T/R | 구매 | |
|
NB4N855SMR4G | onsemi | Level Translators | Level Translator CML/HSTL/LVCMOS/LVDS/LVPECL/LVTTL to LVDS 2-CH Unidirectional 10-Pin Micro T/R | 구매 | |
|
AD9515BCPZ | Analog Devices | Clock Buffers and Drivers | Clock Divider Buffer 2-OUT 1-IN 1:2 32-Pin LFCSP EP Tray | 구매 | |
|
ADF5000BCPZ | Analog Devices | Prescalers | Prescaler 3.3V Divide By 2 18000MHz 16-Pin LFCSP EP Tray | 구매 | |
|
NC7WV07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-70 T/R | 구매 | |
|
ADP2164ACPZ-1.0-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 1V 4A 16-Pin LFCSP EP T/R | 구매 | |
|
ADP2164ACPZ-1.2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 1.2V 4A 16-Pin LFCSP EP T/R | 구매 | |
|
ADP2164ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 3.3V 4A 16-Pin LFCSP EP T/R | 구매 |