AD6677EBZ, Evaluation Board for Evaluating the AD6677 11-bit, 250 MSPS Analog Front End ADC
Analog Devices이 부품 AD6677BCPZ 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Digital Radio
- Diversity Radio Receiver
- Smart Antenna System
- Software Defined Radio
- Wireless Communications
Description
- AD6677EBZ, Evaluation Board for Evaluating the AD6677 11-bit, 250 MSPS intermediate frequency (IF) receiver specifically designed to support multi-antenna systems in telecommunication applications where high dynamic range performance, low power, and small size are desired. The device consists of a high performance ADC and an NSR digital block
최종 제품의 경우
-
ADC Resolution11 Bit
-
ADC Sampling Rate250M SPS
-
Number of Channels1CH
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP7104ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N EP T/R | 구매 | |
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | 구매 | |
|
ADP125ARHZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP EP T/R | 구매 | |
|
ADG734BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPDT 20-Pin TSSOP Tube | 구매 | |
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 구매 | |
|
ADP1708ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N EP T/R | 구매 | |
|
ADL5202ACPZ-R7 | Analog Devices | RF Amplifiers | RF Amp Dual VGA 700MHz 5.5V 40-Pin LFCSP EP T/R | 구매 | |
|
24LC32A-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
BNX016-01 | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 15A 25VDC PC Pins Thru-Hole Box | 구매 | |
|
ADN4661BRZ | Analog Devices | LVDS | LVDS Driver 600Mbps 0.45V 8-Pin SOIC N Tube | 구매 | |
|
ADP2114ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.8V/1.2V/1.5V/1.8V/2.5V/3.3V/0.6V 2A/2A/3A/1A 32-Pin LFCSP EP T/R | 구매 | |
|
AD6677BCPZ | Analog Devices | RF Transceivers | RF Receiver 1.8V 32-Pin LFCSP EP Tray | 구매 |