AD8253-EVALZ, Evaluation Board for Evaluating the AD8253 10 MHz 20 V/us, G = 1, 10, 100, 1000, iCMOS Programmable Gain Instrumentation Amplifier
Analog Devices이 부품 AD8253ARMZ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Biotelemetry
- Data Acquisition System
- Test and Measurement
Description
- AD8253-EVALZ, Evaluation Board evaluates the AD8253. The user guide outlines the basic connections required to evaluate the AD8253 and describes the switch settings available to obtain desired outputs. Many configuration options are available on the AD8253-EVALZ evaluation board that allow additional input filtering and output filtering if there is a noisy environment. The logic control is covered with an on-board 5V regulator and a dual in-line package (DIP) switch. However, these logic signals can be overridden and clipped on by way of the on-board test points if the DIP switch has each position set to open
최종 제품의 경우
-
Gain1|10|100|1000 dB
-
Number of SuppliesDual
-
Supply Voltage±7 to ±15 V
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
L78M05CDT-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
209-3LPST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 3 Flush Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | 구매 | |
|
AD8253ARMZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single ±15V 10-Pin MSOP Tube | 구매 |