AD8343-EVALZ, Evaluation Board for AD8343, 5V, 2.4GHz Up/Down Conv Mixer
Analog Devices이 부품 AD8343 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Cell Basestation
- Satellite Radio
- SONET
- Wireless LAN
Description
- AD8343-EVALZ, Evaluation Board for the AD8343, 5V, 2.4GHz Up/Down Conv Mixer. The AD8343 is a high-performance broadband active mixer. With wide bandwidth on all ports and very low intermodulation distortion, AD8343 is well suited for demanding transmit applications or receive channel applications
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8343ARUZ-REEL | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 2.4GHz 14-Pin TSSOP T/R | 구매 | |
|
AD8343ARUZ-REEL7 | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 2.4GHz 14-Pin TSSOP T/R | 구매 | |
|
AD8343ARUZ | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 2.4GHz 14-Pin TSSOP Tube | 구매 |