AD8362-EVAL, Evaluation Board based on AD8362, 50 Hz to 3.8 GHz TruPwr Detector
Analog Devices이 부품 AD8362 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Base-Station Power-Amplifier Linearization
- RF Equipments
- Transmitters
Description
- AD8362-EVAL, Evaluation Board is a fully populated, 4-layer, FR4-based for the AD8362. For normal operation, it requires a 5 V/50 mA power supply. The 5V power supply should be connected to the pins labeled VPOS and AGND. The RF input signal is applied to the SMA connector labeled RFIN and the output voltage is available on the SMA connector labeled VOUT
최종 제품의 경우
-
Operating Frequency0.00005 to 3800 MHz
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8362ARUZ-REEL7 | Analog Devices | RF Detectors | RF Detector 50MHz to 3800MHz 15dBm 16-Pin TSSOP T/R | 구매 | |
|
AD8362ARUZ | Analog Devices | RF Detectors | RF Detector 50MHz to 3800MHz 15dBm 16-Pin TSSOP Tube | 구매 |