AD8432-EVALZ, DUAL-CHANNEL Ultra Low NOISE AMPLIFIER WITH SELECTABLE GAIN and INPUT IMPEDANCE
Analog Devices이 부품 AD8432ACPZ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Instrumentation and Measurement
Description
- AD8432-EVALZ, DUAL-CHANNEL Ultra Low NOISE AMPLIFIER WITH SELECTABLE GAIN and INPUT IMPEDANCE the AD8432 evaluation board is completely assembled and pretested, the board provides convenient and fast verification of system design and to assess the performance of the AD8432 under user-specific operating conditions
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8432ACPZ-WP | Analog Devices | Special Purpose Amplifiers | SP Amp Selectable Gain Amplifier Dual 5.5V 24-Pin LFCSP EP Tray | 구매 | |
|
AD8432ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp Selectable Gain Amplifier Dual 5.5V 24-Pin LFCSP EP T/R | 구매 |