ADL5513-EVALZ, Demodulating Logarithmic Amplifier Evaluation Board
Analog Devices이 부품 ADL5513 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Instrumentation and Measurement
Description
- ADL5513-EVALZ, Demodulating Logarithmic Amplifier Evaluation Board. The ADL5513-EVALZ is a fully populated, 4-layer, FR4-based evaluation board for normal operation, it requires a 5 V/50 mA power supply. The power supply should be connected to the test loops labeled VPOS and GND. The RF input signal is applied through the SMA connector labeled RFIN. The output signal is access able through the SMA connector labeled VOUT. The temperature adjust node is connected through a test loop mounted on the circuit board Optionally a voltage divider powered by VPOS can be constructed using resistors, R8 and R9
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADL5513ACPZ-WP | Analog Devices | Special Purpose Amplifiers | SP Amp Log Detector/Controller Single 5.5V 16-Pin LFCSP EP Tray | 구매 | |
|
ADL5513ACPZ-R2 | Analog Devices | Special Purpose Amplifiers | SP Amp Log Detector/Controller Single 5.5V 16-Pin LFCSP EP T/R | 구매 | |
|
ADL5513ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp Log Detector/Controller Single 5.5V 16-Pin LFCSP EP T/R | 구매 |