AD9122-M5372-EBZ, Evaluation Board for AD9121 Dual-Channel, 14-Bit, 1230 MSPS Digital-to-Analog Converter
Analog Devices이 부품 AD9122BCPZ 을 사용하는 참조 설계
이미지
1 / 6
연관된 문서
최종 제품의 경우
- Communications and Telecom
- WiMAX/Wireless Broadband
- Wireless Infrastructure
Description
- AD9122-M5372-EBZ, Evaluation Board for AD9121 Dual-Channel, 16-Bit, 1230 MSPS Digital-to-Analog Converter. The AD9122 Evaluation Board connects to the Analog Devices Digital Pattern Generator (DPG2) to allow for quick evaluation of the AD9122. The DPG2 allows the user to create many types of digital vectors and transmit these at speed to the AD9122 in any of the AD9122 operating modes
최종 제품의 경우
-
DAC Resolution16 Bit
-
DAC Sampling Rate1.23G SPS
-
Number of Channels2CH
피쳐링 부품 (28)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP3338AKCZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
ADG3304BRUZ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 구매 | |
|
PIC18F4550-I/ML | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tube | 구매 | |
|
AD9516-1BCPZ-REEL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 64-Pin LFCSP EP T/R | 구매 | |
|
ADP3338AKCZ-3.3RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
ADG3304BRUZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 구매 | |
|
ADP3338AKCZ-3.3RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
SY89833LMG | Microchip Technology | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP Tube | 구매 | |
|
ADP3338AKCZ-3.3-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
ADP3338AKCZ-5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
ADP3338AKCZ-2.85R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.85V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
ADP3338AKCZ-1.8-RL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 |