AD9208-3000EBZ, Evaluation Board for AD9208-3000, 14-bit, 3 GSPS, Dual Analog to Digital Converter
Analog Devices이 부품 AD9208BBPZ-3000 을 사용하는 참조 설계
이미지
1 / 11
최종 제품의 경우
- Data Acquisition System
- Electronic Surveillance & Countermeasures
- Munitions and Targeting
- Radar System
- Signal Processing
- Software Defined Radio
- Test and Measurement
- Unmanned Systems
- Wireless Infrastructure
Description
- AD9208-3000EBZ, Evaluation Board supports the AD9208-3000, a 14-bit, 3 GSPS dual analog-to-digital converter (ADC). The device has an on-chip buffer and a sample-and-hold circuit designed for low power, small size, and ease of use. This device is designed support direct RF sampling analog signals of up to 5 GHz. The 3 dB bandwidth of the ADC input is greater than 9 GHz. The AD9689 is optimized for wide input bandwidth, high sampling rate, excellent linearity, and low power in a small package
최종 제품의 경우
-
ADC Resolution14 Bit
-
ADC Sampling Rate3G SPS
-
Number of Channels2CH
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP7159ACPZ-03-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 2.3V 2A 10-Pin LFCSP EP T/R | 구매 | |
|
ADP151ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 6-Pin LFCSP EP T/R | 구매 | |
|
ADR421BRZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
FXLA104UM12X | onsemi | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin UQFN T/R | 구매 | |
|
ADP5054ACPZ-R7 | Analog Devices | PMIC Solutions | Buck Regulator with LDO 4.5V to 15.5V Medical 48-Pin LFCSP EP T/R | 구매 | |
|
ADP1763ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.5V to 1.5V 3A Medical 16-Pin LFCSP EP T/R | 구매 | |
|
AD9208BBPZ-3000 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 3Gsps 14-bit JESD204B 196-Pin TEBGA Tray | 구매 |