AD9981/PCB, Evaluation Board for the AD9981 High performance 10-Bit Display Interface
Analog Devices이 부품 AD9981KSTZ 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
- ADP3334ARZ-REEL CAD/Foot Print
- ADP3334ARZ-REEL7 CAD/Foot Print
- adp3303ar-3.3 CAD symbol
- adp3334ar CAD symbol
- ADP3303AR-3.2 Multisim SPICE
- ADP3334AR Multisim SPICE
- ADP3334AR CAD/Foot Print
- ADP3334ARZ CAD/Foot Print
- adp3303ar-3 CAD symbol
- ADP3334ACPZ-REEL7 CAD/Foot Print
- ADP3334ARMZ-REEL CAD/Foot Print
- ADP3334ARM-REEL CAD/Foot Print
- adp3303ar-3.2 CAD symbol
- ADP3303AR-3.3 Multisim SPICE
- ADP3334ACP-REEL7 CAD/Foot Print
- ADP3334ARMZ-REEL7 CAD/Foot Print
최종 제품의 경우
- CRT Monitor
- Flat Panel Display
- LCD Projector
- LCD TFT Display
Description
- AD9981/PCB, Evaluation Board for the AD9981 High Performance 10-Bit Display Interface. The purpose of the AD9981 evaluation board is both to demonstrate the performance of the AD9981 and to serve as an implementation example for design and layout
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP3334ARZ-REEL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin SOIC N T/R | 구매 | |
|
ADP3334ARZ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
ADP3334ARMZ-REEL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin MSOP T/R | 구매 | |
|
ADP3334ACPZ-REEL7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP3334ARZ-REEL | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin SOIC N T/R | 구매 |