ADA4571R-EBZ, End of Shaft Evaluation Board based on ADA4571 Magnetoresistive Sensor
Analog Devices이 부품 ADA4571BRZ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Current Sensing
- EV/HEV Stands
- Position & Speed Sensing
Description
- ADA4571R-EBZ, End of Shaft Evaluation System is composed of a Windows LabVIEW GUI software, an ADA4571 motherboard, a magnetic stimulus mounted on top of a brushless dc motor, a daughter board with ADA4571 in its SOIC package, and a USB interface and controller board, the SDP-S. The motherboard features an on-board 5V regulator, 2-channel simultaneous sampling ADC and jumpers for enabling the temperature compensation and power-down modes within the ADA4571. The motherboard also features test points and unpopulated coaxial connectors for the three outputs of the device. The daughter board features the ADA4571 mounted above the magnetic stimulus as well as test points for the three outputs of the device. The SDP board is used to control the ADC on the motherboard and interface with the GUI
최종 제품의 경우
-
Signal Conditioning TypeAnisotropic Magneto Resistive (AMR)
-
Input Signal Amplitude6 to 12 V
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD7866ARUZ-REEL | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Dual ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP T/R | 구매 | |
|
AD7866BRUZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Dual ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP T/R | 구매 | |
|
AD7866BRUZ | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Dual ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP Tube | 구매 | |
|
AD7866ARUZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Dual ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP T/R | 구매 | |
|
AD7866BRUZ-REEL | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Dual ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP T/R | 구매 | |
|
AD7866ARUZ | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Dual ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP Tube | 구매 | |
|
ADA4571BRZ | Analog Devices | Magnetoresistive Sensors | Magnetoresistive Sensor 52(mV/°) 8-Pin SOIC N Tube | 구매 |