ADC083000RB/NOPB, Evaluation Board for ADC083000 Single low power, ultra high speed CMOS A/D Converter
Texas Instruments이 부품 ADC083000CIYB 을 사용하는 참조 설계
이미지
1 / 8
연관된 문서
최종 제품의 경우
- Communications and Telecom
- Oscilloscope
- Set-Top Box
- Test Equipment
Description
- ADC083000RB/NOPB, Evaluation Board is designed to allow quick evaluation and design development of the ADC083000 Single low power, ultra high speed CMOS A/D Converter. The ADC083000, 8-bit Analog-to-Digital Converter, which can operate at speeds up to 3.0 Gsps. This evaluation board is used with WaveVision4 software to analyze the data
최종 제품의 경우
-
ADC Resolution8 Bit
-
ADC Sampling Rate3G SPS
-
Number of Channels1CH
피쳐링 부품 (53)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM1117MPX-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
LMX2531LQ1500E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 1510MHz-OUT 36-Pin WQFN EP T/R | 구매 | |
|
LP2986AILD-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin WSON EP T/R | 구매 | |
|
LP2986AIM-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.2A 8-Pin SOIC Tube | 구매 | |
|
LP2986AIMM-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.2A 8-Pin VSSOP T/R | 구매 | |
|
LP2986AIMMX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin VSSOP T/R | 구매 | |
|
LP2986AIMX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC T/R | 구매 | |
|
LMH6555SQ/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF Line Driver Amp Single 3.63V 16-Pin WQFN EP T/R | 구매 | |
|
LM27341MY/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 1V to 18V 1.5A 10-Pin HVSSOP EP T/R | 구매 | |
|
LP2986AILD-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin WSON EP T/R | 구매 | |
|
LP2986AILDX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin WSON EP T/R | 구매 | |
|
LP2986AIM-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.2A 8-Pin SOIC Tube | 구매 |