ADC102S051EVAL, Evaluation Board for ADC102S051, 10-Bit General Purpose Analog-to-Digital Converters with Input Multiplexer
Texas Instruments이 부품 ADC102S051 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Acquisition System
- Industrial Control
- Measurement Instruments
- Portable Navigation System
- Remote Control
Description
- ADC102S051EVAL, Evaluation Board using ADC102S051 designed to ease evaluation and design-in of Analog-to-Digital Converters. The evaluation board allow the designer to evaluate product performance in a choice of two ways: in Standalone mode with a logic analyzer and appropriate software, or with a personal computer and Wave Vision4 hardware and software
최종 제품의 경우
-
ADC Resolution10 Bit
-
ADC Sampling Rate500K SPS
-
Number of Channels2CH
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM4041DIZ-1.2/NOPB | Texas Instruments | Voltage References | V-Ref Precision 1.225V 12mA 3-Pin TO-92 Bulk | 구매 | |
|
LM4041DIZ-1.2/NOPB | Texas Instruments | Voltage References | V-Ref Precision 1.225V 12mA 3-Pin TO-92 Bulk | 구매 | |
|
ADC102S051CIMM/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 500ksps 10-bit Serial 8-Pin VSSOP T/R | 구매 | |
|
ADC102S051CIMM/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 500ksps 10-bit Serial 8-Pin VSSOP T/R | 구매 | |
|
ADC102S051CIMM | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 500ksps 10-bit Serial 8-Pin VSSOP T/R | 구매 |