ADC12DL065EVAL/NOPB, Evaluation Board using ADC12DL065, 12-bit, 65 Msps, 3.3V Analog to Digital Converter
Texas Instruments이 부품 ADC12DL065CIVS 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cable Modem
- Communications and Telecom
- Instrumentation and Measurement
- Radar and Sonar
- Ultrasound Imaging
- xDSL Modem/DSLAM
Description
- ADC12DL065EVAL/NOPB, Evaluation Board is designed to ease evaluation and design-in of ADC12DL065, 12-bit, 65 MSPS, 3.3V Analog to Digital Converter. This ADC has two analog input channels
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate65M SPS
-
Number of Channels2CH
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM1117DT-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(2+Tab) TO-252 Tube | 구매 | |
|
SN74LVC1G86DBVR | Texas Instruments | Logic Gates | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 구매 | |
|
AT24C02BN-10SU-1.8-T | Microchip Technology | EEPROM | EEPROM Serial-2Wire 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC T/R | 구매 | |
|
SN74LVC1G86DBVR-203468605 | Texas Instruments | Logic Gates | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 구매 | |
|
LM4040CIM3-2.5/NOPB | Texas Instruments | Voltage References | V-Ref Fixed 2.5V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
LM4040CIM3-2.5/NOPB | Texas Instruments | Voltage References | V-Ref Fixed 2.5V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
SN74LVC1G86DBVRE4 | Texas Instruments | Logic Gates | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 구매 | |
|
LM1117DT-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(2+Tab) TO-252 Tube | 구매 | |
|
LM1117DT-ADJ | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(2+Tab) TO-252 Rail | 구매 | |
|
SN74LVC1G86DBVRG4 | Texas Instruments | Logic Gates | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 구매 | |
|
ADC12DL065CIVS/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 65Msps 12-bit Parallel 64-Pin TQFP Tray | 구매 | |
|
ADC12DL065CIVS | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 65Msps 12-bit Parallel 64-Pin TQFP Tray | 구매 |