ADL5375-15-EVALZ, Evaluation Board based on ADL5375, 1500 mV, 400 MHz to 6 GHz Quadrature Modulator
Analog Devices이 부품 ADL5375 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Broadband Access
- Cell Basestation
- GSM
- Satellite
- WiMAX Basestation
Description
- ADL5375-15-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based for the ADL5375. For normal operation, it requires a 5 V/500 mA power supply. The 5V power supply should be connected to the clip leads labeled VPOS and GND. The LO and baseband inputs (which should be biased at 1.5 V) are applied to edge-mounted SMA-type RF connectors. The ADL5375 output drives the ADL5320 driver amplifier with its output is available at the SMA connector labeled AMP_OUT. The ADL5375 output can be accessed directly at the SMA connector labeled AMP_IN/SMA_OUT (remove R2 and install zero ohms in R1). The evaluation board also includes options to drive the LO differentially through a balun along with pads that can be used to implement a harmonic filter in the LO path
최종 제품의 경우
-
Operating Frequency400 to 6000 MHz
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADL5375-05SCPZEPR7 | Analog Devices | RF Modulators/Demodulators | Quadrature Mod 24-Pin LFCSP EP T/R | 구매 |