ADM00308, Evaluation Board based on MTS2916A Stepper Motor Driver
Microchip Technology이 부품 MTS2916A-HGC1 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Automotive HVAC
- Seat Control
Description
- ADM00308, Evaluation Board for the MTS2916A dual full-bridge stepper motor driver demonstrates the capabilities of the MTS2916A to control both windings of a bipolar stepper motor. The board also demonstrates the capabilities of the MTS62C19A, which has the same functionality, but different pin assignments. A PIC16F883 is utilized for motor control processing. This evaluation board incorporates features through the implementation of Push-Button switches and a variable speed input potentiometer to exercise a stepper motor in Full-Step, Half-Step, Modified Half-Step and Micro-Stepping modes
최종 제품의 경우
-
Motor TypeStepper Motor
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1703T-5002E/CB | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.25A 3-Pin SOT-23A T/R | 구매 | |
|
PIC16F883-E/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube Automotive AEC-Q100 | 구매 | |
|
MCP6024-E/ST | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP Tube Automotive AEC-Q100 | 구매 | |
|
MTS2916A-HGC1 | Microchip Technology | Motor Controller and Driver ICs | Dual Full Bridge Motor Driver 30V 24-Pin SOP Tube | 구매 |