ADM00419, Breakout Module Evaluation Kit for MCP2210 USB to SPI Protocol Converter
Microchip Technology이 부품 MCP2210- I/SS 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- USB Applications
Description
- ADM00419, Breakout Module can be used with either the MCP2210 Motherboard or as a Standalone USB to SPI (Master) bridge module. The breakout board provides all the needed signals in order to assist the user in building their own boards using the MCP2210. The MCP2210 Utility software allows custom device configuration. In addition, a DLL package is also available in order to allow development of custom software utilizing the MCP2210
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1825S-3302E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
MCP2210-I/SS | Microchip Technology | Interface Controllers | USB to SPI Protocol Converter with GPIO SPI Interface 5V 20-Pin SSOP Tube | 구매 |