ADM00672, Demo Board Using MCP1711 CMOS Low Dropout LDO Voltage Regulator
Microchip Technology이 부품 MCP1711T-18I/OT 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Li-Ion Battery Pack
- Mobile Applications
- Power Supplies
Description
- ADM00672, Demo Board for the MCP1711, is a very accurate CMOS low dropout (LDO) voltage regulator that can deliver up to 150 mA of current while consuming only 0.6 uA of quiescent current (typical), has a true current foldback feature for added protection when the load decreases beyond the MCP1711's load rating
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.2 to 6|4 to 6 V
-
Output Voltage1.8|3.3 V
-
Output Current0.15 A
-
TopologyLDO
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1711T-33I/5X | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 4-Pin UQFN EP T/R | 구매 | |
|
MCP1711T-18I/OT | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 구매 |