ADM00768, MCP9904 Remote Temperature Sensor Evaluation Board
Microchip Technology이 부품 MCP9904T-1E/9Q 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Temperature Sensing
Description
- ADM00768, MCP9904 Temp Sensor Evaluation Board provides the means to demonstrate all of the MCP9904 features, and allows a user to view and modify registers. A user may plot the temperature of the four temperature channels and set alert temperatures associated with those channels. LEDs indicating status information and test points are included to enable system voltages monitoring, using a voltmeter or an oscilloscope. The board requires only one universal serial bus (USB) connection to power the board. The USB-to-SMBus bridge regulates the +5V USB power to +3.3V used by the MCP9904 and other evaluation board circuitry
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC1G04DBVR | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-23 T/R | 구매 | |
|
MCP2221-I/ST | Microchip Technology | Interface Controllers | USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin TSSOP Tube | 구매 | |
|
MCP1825S-3302E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
MCP9904T-1E/9Q | Microchip Technology | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 10-Pin VDFN EP T/R | 구매 |