ADP2102-1.2-EVALZ Evaluation Board for Step-Down, DC to DC Converter Solution
Analog Devices이 부품 ADP2102YCPZ-1.2 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Desktop PC
- Digital Camera
- DSL Gateway
- GPS
- Personal Digital Assistant
- Portable Media Player
- Processor Power Management
- USB Dongle
- Wireless LAN
Description
- ADP2102-1.2-EVALZ Evaluation Board for Step-Down, DC to DC Converter Solution. The ADP2102 evaluation board is a complete step-down, DC to DC converter solution using the ADP2102 step-down, DC to DC converter
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage1.2 V
-
Output Current0.6 A
-
Efficiency95 %
-
TopologyBuck