ADP2503-3.3-EVALZ, Evaluation Board for ADP2503ACPZ-3.3-R7, 0.6 A, 3.3V Buck Boost Converter
Analog Devices이 부품 ADP2503ACPZ-3.3-R7 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Portable
Description
- ADP2503-3.3-EVALZ, Evaluation Board for the ADP2503 high efficiency, low quiescent current step-up, step-down dc-to-dc converter. These converters provides accurate (±2%) regulation for load currents of up to 0.6 A. The ADP2503 evaluation board is available for all output voltages. At high load currents, the ADP2503 use a current mode, fixed frequency PWM control scheme for excellent stability and transient response. To ensure the longest battery life in portable applications, the ADP2503 feature an optional power-saving pulse skip mode that reduces the switching frequency under light load conditions to save power
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 5.5 V
-
Output Voltage3.3 V
-
Output Current0.6 A
-
TopologyBuck Boost
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP2503ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 3.3V 0.6A 10-Pin LFCSP EP T/R | 구매 |